Part Details for KP1830147631 by Vishay Intertechnologies
Overview of KP1830147631 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830147631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7939
|
Newark | Film Capacitor, Kp1830 Series, 470 Pf, 1%, Pp (Polypropylene), 630 V Rohs Compliant: Yes |Vishay KP1830147631 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1712 |
|
$1.4200 / $3.0200 | Buy Now |
DISTI #
KP1830147631
|
Avnet Americas | Power Film Capacitor, 470 pF, 250 V, 630 V, ± 1%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: KP1830147631) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5513 / $1.2436 | Buy Now |
DISTI #
75-KP1830147631
|
Mouser Electronics | Film Capacitors .00047UF 630V 1% RoHS: Compliant | 1698 |
|
$1.1800 / $3.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.1400 | Buy Now |
DISTI #
KP1830147631
|
TTI | Film Capacitors .00047UF 630V 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$1.1700 / $1.1900 | Buy Now |
DISTI #
KP1830147631
|
Avnet Abacus | Power Film Capacitor, 470 pF, 250 V, 630 V, � 1%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: KP1830147631) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |