Part Details for KP1830147014 by Vishay Beyschlag
Overview of KP1830147014 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830147014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP1830147014-ND
|
DigiKey | CAP FILM 470PF 5% 100VDC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1285 In Stock |
|
$0.2900 / $0.7000 | Buy Now |