Part Details for KP1830133014G by Vishay Intertechnologies
Overview of KP1830133014G by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830133014G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8692
|
Newark | Kp 330 Pf 5% 100Vdc 5 Mm/Ammopack, Taping Height 18,5 Mm |Vishay KP1830133014G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 / $0.3480 | Buy Now |
DISTI #
KP1830133014G
|
Avnet Americas | Cap Film 330pF 100V PP 5% Radial 5mm 100?C Ammo Pack - Ammo Pack (Alt: KP1830133014G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2946 / $0.3132 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.2980 | Buy Now |
Part Details for KP1830133014G
KP1830133014G CAD Models
KP1830133014G Part Data Attributes
|
KP1830133014G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
KP1830133014G
Vishay Intertechnologies
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-13 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KP1830133014G
This table gives cross-reference parts and alternative options found for KP1830133014G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP1830133014G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KP1830133014 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KP1830133014G vs KP1830133014 |
FKP3PCM7.5330/5/100VDCREEL18.5/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KP1830133014G vs FKP3PCM7.5330/5/100VDCREEL18.5/360 |
FKP02PCM2.5330/5/100VDCREEL18/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KP1830133014G vs FKP02PCM2.5330/5/100VDCREEL18/360 |
FKP2PCM5330/5/100VDCREEL16.5/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KP1830133014G vs FKP2PCM5330/5/100VDCREEL16.5/360 |
PFR5331J100J11TA18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KP1830133014G vs PFR5331J100J11TA18 |
FKP02PCM2.5330/5/100VDCROLL18.5 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KP1830133014G vs FKP02PCM2.5330/5/100VDCROLL18.5 |
PFR5331J100J11TR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KP1830133014G vs PFR5331J100J11TR18 |
PFR5331J100J11LR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KP1830133014G vs PFR5331J100J11LR18 |