Part Details for KP15N12 by Shindengen Electronic Manufacturing Co Ltd
Overview of KP15N12 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for KP15N12
KP15N12 CAD Models
KP15N12 Part Data Attributes
|
KP15N12
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KP15N12
Shindengen Electronic Manufacturing Co Ltd
Silicon Surge Protector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-08-08 | |
Holding Current-Max | 100 mA | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
On-State Voltage-Max | 1.45 V | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 240 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | SILICON SURGE PROTECTOR |