KP126N6165
Description: Capacitive Sensor, Absolute, 8.7Psi Min, 23.93Psi Max, 0.10-4.85V, Square, Surface Mount, GREEN, PLASTIC, DSO-8

Overview of KP126N6165 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics

Price & Stock for KP126N6165 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # KP126N6165
Avnet Americas Pressure Sensor 0.1V to 4.85V 60kPa to 165kPa Absolute 8-Pin DSOF T/R - Bulk (Alt: KP126N6165) Min Qty: 79 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 824 Partner Stock
  • 1 $4.6200
  • 25 $4.3100
  • 25 $4.5300
  • 100 $4.1400
$4.1400 / $4.6200 Buy Now
Rochester Electronics KP126 - Capacitive Sensor, Absolute, 8.7Psi Min, 23.93Psi Max, 0.10-4.85V ' RoHS: Compliant Status: Obsolete Min Qty: 1 824
  • 1 $4.6200
  • 25 $4.5300
  • 100 $4.3500
  • 500 $4.1600
  • 1,000 $3.9300
$3.9300 / $4.6200 Buy Now

CAD Models for KP126N6165 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KP126N6165 by Infineon Technologies AG

KP126N6165
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
Factory Lead Time
4 Weeks
Additional Feature
RATIOMETRIC OUTPUT
Body Breadth
7 mm
Body Height
2.8 mm
Body Length or Diameter
7 mm
Housing
PLASTIC
Mounting Feature
SURFACE MOUNT
Offset-Nom
0.10V
Operating Current-Max
10 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.10-4.85V
Output Type
ANALOG VOLTAGE
Package Shape/Style
SQUARE
Pressure Range-Max
23.93 Psi
Pressure Range-Min
8.7 Psi
Pressure Sensing Mode
ABSOLUTE
Response Time
1800 µs
Sensors/Transducers Type
PRESSURE SENSOR,CAPACITIVE
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. KP126N6165
    Infineon Technologies AG
    Capacitive Sensor, Absolute, 8.7Psi Min, 23.93Psi Max, 0.10-4.85V, Square, Surface Mount, GREEN, PLASTIC, DSO-8
    VS

Related Parts for KP126N6165

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KP126N6165 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KP126N6165 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of KP126N6165 would you like to use for your alert(s)?
  • Please alert me when KP126N6165 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KP126N6165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KP126N6165 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KP126N6165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KP126N6165.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KP126N6165 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: