Part Details for KP10200E by Cosmo Electronics
Overview of KP10200E by Cosmo Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KP10200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Optocouplers - Phototransistor Output ROHS | 853 |
|
$0.1709 / $0.3133 | Buy Now |
Part Details for KP10200E
KP10200E CAD Models
KP10200E Part Data Attributes
|
KP10200E
Cosmo Electronics
Buy Now
Datasheet
|
Compare Parts:
KP10200E
Cosmo Electronics
Transistor Output Optocoupler, 2-Element, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COSMO ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Cosmo | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |