Part Details for KP0321500000G by Amphenol Corporation
Overview of KP0321500000G by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP0321500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP0321500000G
|
Avnet Americas | Conn Terminal Block 3 POS 10.16mm Solder ST Thru-Hole 65A - Bulk (Alt: KP0321500000G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 998 |
|
$0.5149 | Buy Now |
DISTI #
KP0321500000G
|
Avnet Americas | Conn Terminal Block M 3 POS 10.16mm Screw ST Thru-Hole 65A Box - Bulk (Alt: KP0321500000G) RoHS: Compliant Min Qty: 2030 Package Multiple: 70 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2062 | Buy Now |
DISTI #
649-KP03215000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB RIS CL INTERLACE | 0 |
|
$1.3600 | Order Now |
DISTI #
84026522
|
Verical | KP0321500000G Min Qty: 2030 Package Multiple: 70 Date Code: 2401 | Americas - 5180 |
|
$1.3040 / $1.3570 | Buy Now |
DISTI #
C1S116751262212
|
Chip1Stop | Unclassified | 5180 |
|
$1.5400 | Buy Now |
Part Details for KP0321500000G
KP0321500000G CAD Models
KP0321500000G Part Data Attributes
|
KP0321500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KP0321500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 65 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |