There are no models available for this part yet.
Overview of KP-HSTTA by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KP-HSTTA by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01H8490
|
Newark | Plastic Heat-Shrink Tubing Kit, blk, adhesive-Lined Rohs Compliant: Yes |Panduit KP-HSTTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$138.3700 / $171.4300 | Buy Now | |
DISTI #
298-11581-ND
|
DigiKey | KIT HEAT SHRINK ADH 3/16-1" BLK Min Qty: 1 Lead time: 2 Weeks Container: Case |
1 In Stock |
|
$153.8950 / $158.4200 | Buy Now | |
DISTI #
KP-HSTTA
|
Avnet Americas | PLASTIC H.S.KITBLK.ADHES (Alt: KP-HSTTA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$104.8700 | Buy Now | |
DISTI #
644-KP-HSTTA
|
Mouser Electronics | Wire Ducting & Raceways H/S THIN ADH KIT 19 - 1 BLACK RoHS: Compliant | 2 |
|
$134.6900 / $154.5900 | Buy Now | |
DISTI #
70327180
|
RS | Dual Wall Adhesive Lined Thin Wall Heat Shrink: Plastic Kit Box - Black | Panduit KP-HSTTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 1 |
|
$140.8000 / $160.0000 | Buy Now | |
DISTI #
PANKP-HSTTA
|
Heilind Electronics | Heat Shrink Thin Adhesive Kit, .19-1(4 | Americas - 0 in Stock |
|
$137.8923 / $179.2600 | Buy Now | |
Onlinecomponents.com | Dual Wall Adhesive Lined Thin Wall Heat Shrink: Plastic Kit Box - Black only. For DAMP Locations. RoHS: Compliant | 6 Factory Stock |
|
$119.5100 / $139.3900 | Buy Now | ||
DISTI #
000000000000623828
|
Sager | Wire Ducting & Raceways H/S THIN ADH KIT 19 - 1 BLACK Min Qty: 1 | 0 |
|
$109.3000 / $137.8900 | Buy Now | |
Master Electronics | Dual Wall Adhesive Lined Thin Wall Heat Shrink: Plastic Kit Box - Black only. For DAMP Locations. RoHS: Compliant | 6 Factory Stock |
|
$119.5100 / $139.3900 | Buy Now |