Part Details for KP-3216SF4C by Kingbright
Overview of KP-3216SF4C by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP-3216SF4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1936
|
Newark | Ir Emitter, 880Nm, Smd, Viewing Angle:120°, Diode Case Style:1206, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.6V, Rise Time:-, Fall Time Tf:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Kingbright KP-3216SF4C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for KP-3216SF4C
KP-3216SF4C CAD Models
KP-3216SF4C Part Data Attributes
|
KP-3216SF4C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-3216SF4C
Kingbright
2mm, 1 ELEMENT, INFRARED LED, 880nm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | RECTANGULAR | |
Size | 2 mm |
Alternate Parts for KP-3216SF4C
This table gives cross-reference parts and alternative options found for KP-3216SF4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP-3216SF4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTHI56W-1 | Infrared LED, 2mm, 1-Element, 880nm, 3 X 1 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | SunLED Group | KP-3216SF4C vs ZTHI56W-1 |
XZTNI56W-1 | Infrared LED, 2mm, 1-Element, 940nm, 3 X 1 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | SunLED Group | KP-3216SF4C vs XZTNI56W-1 |
KP-3216F3C | 2mm, 1 ELEMENT, INFRARED LED, 940nm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | Kingbright | KP-3216SF4C vs KP-3216F3C |
ZTNI56W-1 | Infrared LED, 2mm, 1-Element, 940nm, 3 X 1 MM, 2.50 MM HEIGHT ROHS COMPLIANT, SMT, 3 PIN | SunLED Group | KP-3216SF4C vs ZTNI56W-1 |
KPL-3015SF4C | 2mm, 1 ELEMENT, INFRARED LED, 880nm, 3 X 1.50 MM, 1.40 MM HEIGHT, SMD, 2 PIN | Kingbright | KP-3216SF4C vs KPL-3015SF4C |
APECVA3010F3C | Infrared LED, 2mm, 1-Element, 940nm, ROHS COMPLIANT, SMT, 3 PIN | Kingbright | KP-3216SF4C vs APECVA3010F3C |