Part Details for KP-3216CGCK by Kingbright
Overview of KP-3216CGCK by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP-3216CGCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1932
|
Newark | Led, Green, 50Mcd, 570Nm, Smd, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:50Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:-Rohs Compliant: Yes |Kingbright KP-3216CGCK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5859 |
|
$0.1560 / $0.5080 | Buy Now |
DISTI #
93X4330
|
Newark | Led, Low Power, Green, 570 Nm, 2.1 V, 20 Ma, 50 Mcd Rohs Compliant: Yes |Kingbright KP-3216CGCK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0730 / $0.1190 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 1000 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 2 mm | 1338 |
|
$0.0830 / $0.1844 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 2 mm | 800 |
|
$0.0800 / $0.4000 | Buy Now |
DISTI #
KP-3216CGCK
|
TME | LED, SMD, 1206, green, 20÷50mcd, 3.2x1.6x1.1mm, 120°, 20mA, λd: 570nm Min Qty: 5 | 35385 |
|
$0.0680 / $0.1540 | Buy Now |
DISTI #
KP-3216CGCK
|
Avnet Abacus | LED Single Chip Green 570nm 30mA 2-Pin SMD T/R (Alt: KP-3216CGCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 14000 |
|
Buy Now |
Part Details for KP-3216CGCK
KP-3216CGCK CAD Models
KP-3216CGCK Part Data Attributes
|
KP-3216CGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-3216CGCK
Kingbright
Single Color LED, Green, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |