Part Details for KP-3216 QBC-D by Kingbright
Overview of KP-3216 QBC-D by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-16SMGLB | Coilcraft Inc | General Purpose Inductor, 0.307uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-16SMGLD | Coilcraft Inc | General Purpose Inductor, 0.307uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-16LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for KP-3216 QBC-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | LED 3,2x1,6mm Blue 470nm 100mcd/20mA 120� 1206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4333 |
|
$0.1213 / $0.1303 | Buy Now |