-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4319
|
Newark | Led, Green, 12Mcd, 568Nm, Smd, Led Color:Super Bright Green, Led Mounting:Smd, Led Case Size:0805, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:12Mcd, Viewing Angle:120°, Product Range:- Rohs Compliant: Yes |Kingbright KP-2012SGC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 58000 |
|
$0.0530 / $0.0880 | Buy Now |
DISTI #
31M5189
|
Newark | Led, Green, 1.25Mm X 1.3Mm, 15Mcd, 568Nm, Led Color:Super Bright Green, Led Mounting:Smd, Led Case Size:0805, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:12Mcd, Viewing Angle:120° Rohs Compliant: Yes |Kingbright KP-2012SGC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 910 |
|
$0.1150 / $0.3730 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT GREEN, 1.3 mm | 1088 |
|
$0.1869 / $0.6230 | Buy Now |
DISTI #
KP-2012SGC
|
TTI | Standard LEDs - SMD 2.0X1.2MM LED GRN SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
KP-2012SGC
|
TME | LED, SMD, 0805, green, 4÷15mcd, 2x1.25x1.1mm, 120°, 2.2÷2.5V, 20mA Min Qty: 5 | 34690 |
|
$0.0445 / $0.1736 | Buy Now |
DISTI #
000000000002763662
|
Sager | Standard LEDs - SMD 2.0X1.2MM LED GRN SMD | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 800 |
|
RFQ | |
DISTI #
KP-2012SGC
|
Avnet Abacus | LED Single Chip Super Bright Green 568nm 25mA 2-Pin SMD T/R (Alt: KP-2012SGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 18000 |
|
Buy Now | |
|
Chip Stock | 1918 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-2012SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-2012SGC
Kingbright
Single Color LED, Super Bright Green, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 1997-01-01 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for KP-2012SGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP-2012SGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-LX15GC-RP-TR | Single Color LED, Green, Clear, 3mm, SOT-23, SMT, 3 PIN | ITW Lumex | KP-2012SGC vs SML-LX15GC-RP-TR |
CL-190G-CD | Single Color LED, Green, Diffused, 1.2mm | Citizen Electronics Co Ltd | KP-2012SGC vs CL-190G-CD |
SML-LX15GC-TR | Single Color LED, Green, Water Clear, T-1, 3mm, LEAD FREE, SOT-23, 3 PIN | ITW Lumex | KP-2012SGC vs SML-LX15GC-TR |
CL-230G-CD | SINGLE COLOR LED, GREEN, 1.4 mm | Citizen Finedevice Co Ltd | KP-2012SGC vs CL-230G-CD |
CL-170G-CD | Single Color LED, Green, Diffused, 1.4mm, | Citizen Electronics Co Ltd | KP-2012SGC vs CL-170G-CD |
KPT-2012SGC | Single Color LED, Super Bright Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | KP-2012SGC vs KPT-2012SGC |
SML-E12P8WT87JP | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | ROHM Semiconductor | KP-2012SGC vs SML-E12P8WT87JP |
SML-E12P8WT86J | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | ROHM Semiconductor | KP-2012SGC vs SML-E12P8WT86J |
CL-190G-CD-T | SINGLE COLOR LED, GREEN, 1.2 mm | Citizen Finedevice Co Ltd | KP-2012SGC vs CL-190G-CD-T |
SML-310PTT86 | Single Color LED, Pure Green, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2 | ROHM Semiconductor | KP-2012SGC vs SML-310PTT86 |