KP-2012SF4C
Kingbright
Description: Infrared LED, 1.3mm, 1-Element, 880nm, ROHS COMPLIANT, 2 X 1.25 MM, 1.10 MM HEIGHT, SMD, 2 PIN

Overview of KP-2012SF4C by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KP-2012SF4C by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 66W1931
Newark Ir Emitter, 880Nm, Smd, Viewing Angle:120°, Diode Case Style:0805, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.6V, Rise Time:-, Fall Time Tf:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Kingbright KP-2012SF4C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 2089
  • 1 $0.6500
  • 10 $0.5260
  • 100 $0.3680
  • 500 $0.3240
  • 1,000 $0.2870
  • 4,000 $0.2400
  • 10,000 $0.2330
$0.2330 / $0.6500 Buy Now
DISTI # KP-2012SF4C
Avnet Abacus KINKP-2012SF4C (Alt: KP-2012SF4C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for KP-2012SF4C by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KP-2012SF4C by Kingbright

KP-2012SF4C
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT CORP
Package Description
2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Configuration
SINGLE
Forward Current-Max
0.05 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Peak Wavelength
880 nm
Shape
RECTANGULAR
Size
1.3 mm
Want to compare parts?
  1. KP-2012SF4C
    Kingbright
    Infrared LED, 1.3mm, 1-Element, 880nm, ROHS COMPLIANT, 2 X 1.25 MM, 1.10 MM HEIGHT, SMD, 2 PIN
    VS

Related Parts for KP-2012SF4C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KP-2012SF4C by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KP-2012SF4C by Kingbright

  • Please alert me when KP-2012SF4C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KP-2012SF4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KP-2012SF4C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KP-2012SF4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KP-2012SF4C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KP-2012SF4C by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: