-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Mega Green, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3380
|
Newark | Led, Green, 1.25Mm X 1.3Mm, 70Mcd, 570Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:70Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KP-2012MGC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 51177 |
|
$0.2720 / $0.6700 | Buy Now |
DISTI #
93X4314
|
Newark | Led, Green, 70Mcd, 570Nm, Smd, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:70Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:-Rohs Compliant: Yes |Kingbright KP-2012MGC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1490 / $0.2140 | Buy Now |
|
Bristol Electronics | 2211 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, MEGA GREEN, WATER CLEAR, 1.3MM | 252 |
|
$1.9240 / $3.1200 | Buy Now |
|
Quest Components | SINGLE COLOR LED, MEGA GREEN, WATER CLEAR, 1.3MM | 100 |
|
$0.4110 / $0.6165 | Buy Now |
DISTI #
KP-2012MGC
|
TTI | Standard LEDs - SMD 2.0X1.2MM LED GRN SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
KP-2012MGC
|
TME | LED, SMD, 0805, green, 18÷70mcd, 2x1.25x1.1mm, 120°, 2.1÷2.5V, 20mA Min Qty: 5 | 18613 |
|
$0.1370 / $0.3580 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3256 |
|
RFQ | |
DISTI #
KP-2012MGC
|
Avnet Abacus | LED Single Chip Mega Green 570nm 30mA 2-Pin SMD T/R (Alt: KP-2012MGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 26000 |
|
Buy Now | |
DISTI #
KP-2012MGC
|
Avnet Asia | LED Single Chip Mega Green 570nm 30mA 2-Pin SMD T/R (Alt: KP-2012MGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-2012MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-2012MGC
Kingbright
Single Color LED, Mega Green, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |