There are no models available for this part yet.
Overview of KP 1836-233/204 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1836ACSZ | Analog Devices | MULTI CHANNEL 96KHz codec | |
AD1836AASZ | Analog Devices | MULTI CHANNEL 96 kHz codec | |
AD1836AASZRL | Analog Devices | MULTI CHANNEL 96KHz codec |
Price & Stock for KP 1836-233/204 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KP1836233204
|
Avnet Americas | Cap Film 0.0033uF 2000V PP 5% (26.5 X 7.5 X 15.5mm) Radial 22.5mm 100?C Bulk - Bulk (Alt: KP1836233204) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5026 / $1.1124 | Buy Now |