Part Details for KP 1836-215/135-W by Vishay Intertechnologies
Overview of KP 1836-215/135-W by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4135WBRWZ | Analog Devices | Auto, Iso Half-bridge Gate Dri | |
ADUM4135WBRWZ-RL | Analog Devices | Auto ISO Half-bridge Gate Driv | |
AD1836ACSZ | Analog Devices | MULTI CHANNEL 96KHz codec |
Price & Stock for KP 1836-215/135-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP1836215135W
|
Avnet Americas | Power Film Capacitor, 1500 pF, 500 V, 1.6 kV, ? 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: KP1836215135W) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2904 / $0.6426 | Buy Now |