There are no models available for this part yet.
Overview of KP 1836-168/135-W by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4135WBRWZ | Analog Devices | Auto, Iso Half-bridge Gate Dri | |
ADUM4135WBRWZ-RL | Analog Devices | Auto ISO Half-bridge Gate Driv | |
AD1836ACSZ | Analog Devices | MULTI CHANNEL 96KHz codec |
Price & Stock for KP 1836-168/135-W by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KP1836168135W
|
Avnet Americas | Power Film Capacitor, 680 pF, 500 V, 1.6 kV, ± 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: KP1836168135W) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2525 / $0.5696 | Buy Now |