Part Details for KP 1836 3300PF/630V 10% by Vishay Intertechnologies
Overview of KP 1836 3300PF/630V 10% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMQS2A1836DGBA-332#AC0 | Renesas Electronics Corporation | 18-Mbit QDR™ II SRAM 2-word Burst | |
UPD78F1836AGKA-GAK-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
RMQS2A1836DGBA-302#AC0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for KP 1836 3300PF/630V 10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K5826
|
Newark | Capacitor Polypropylene Pp Film, 3300Pf, 630V, 10%, Radial, Dielectric Type:Film/Foil Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3300Pf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Voltage(Ac):300V Rohs Compliant: Yes |Vishay KP 1836 3300PF/630V 10% RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |