Part Details for KP 1830-247-061-W by Vishay Intertechnologies
Overview of KP 1830-247-061-W by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1830B-C | Analog Devices | LTC4000EUFD-1 Demo Board - Bat | |
DC1830B-B | Analog Devices | LTC4000EUFD Demo Board-Bat Chg | |
DC1830B-A | Analog Devices | LTC4000EUFD Demo Board - Batte |
Price & Stock for KP 1830-247-061-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP1830247061W
|
Avnet Americas | Power Film Capacitor, 4700 pF, 40 V, 63 V, ? 1%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: KP1830247061W) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5039 / $1.1151 | Buy Now |