Part Details for KOM2125 by OSRAM GmbH
Overview of KOM2125 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KOM2125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 230 |
|
RFQ |
Part Details for KOM2125
KOM2125 CAD Models
KOM2125 Part Data Attributes
|
KOM2125
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
KOM2125
OSRAM GmbH
PIN PHOTO DIODE, SMT, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.1 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 850 nm | |
Response Time-Max | 2.5e-8 s | |
Reverse Breakdown Voltage-Min | 60 V | |
Shape | RECTANGULAR | |
Size | 8.35 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for KOM2125
This table gives cross-reference parts and alternative options found for KOM2125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KOM2125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KOM2125 | PIN Photodiode, SMT, 3 PIN | OSRAM Opto Semiconductors | KOM2125 vs KOM2125 |