Part Details for KOM 2125-Z by ams OSRAM Group
Overview of KOM 2125-Z by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KOM 2125-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4568
|
Newark | Photo Diode, 850Nm, Smdip, No. Of Pins:3Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:850Nm, Angle Of Half Sensitivity ±:60°, Dark Current:5Na, Operating Temperature Min:-40°C, Operating Temperature Max:80°C, Product Rohs Compliant: Yes |Ams Osram Group KOM 2125-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |