Part Details for KO3401 by Guangdong Kexin Industrial Co Ltd
Overview of KO3401 by Guangdong Kexin Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KO3401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2364 |
|
$0.1200 / $0.6000 | Buy Now | |
|
LCSC | 30V 4.2A 50m10V4.2A 1.4W 1.3V250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | 1480 |
|
$0.0151 / $0.0299 | Buy Now |