There are no models available for this part yet.
Overview of KO130VA126 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KO130VA126 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Key Lock N.O./N.C. SP4T 90°/45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$10.0500 / $21.0600 | Buy Now | ||
DISTI #
KO130VA126
|
Relay Specialties | Series KO Keylock Switch Min Qty: 1 | 0 |
|
$8.4400 / $13.5000 | RFQ |