Part Details for KO130BA126 by E-Switch Inc
Results Overview of KO130BA126 by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KO130BA126 Information
KO130BA126 by E-Switch Inc is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KO130BA126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8003
|
Newark | Ea Rohs Compliant: Yes |E-Switch KO130BA126 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 | Buy Now |
DISTI #
EG2627-ND
|
DigiKey | SWITCH KEYLOCK 3POS DP3T 4A 125V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
220 In Stock |
|
$7.7039 / $12.0100 | Buy Now |
DISTI #
612-KO130BA126
|
Mouser Electronics | Keylock Switches 4A 125VAC 2A 250VAC Key Pull Pos. 3 RoHS: Compliant | 75 |
|
$7.3300 / $11.4000 | Buy Now |
|
Future Electronics | KO Series 1 Tumbler DP 45-45 Degree Panel Mount Solder Lug Keylock Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$6.9200 | Buy Now |
|
Future Electronics | KO Series 1 Tumbler DP 45-45 Degree Panel Mount Solder Lug Keylock Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$6.9200 | Buy Now |
DISTI #
KO130BA126
|
TME | Switch: key switch, Stabl.pos: 3, Switch.method: ON-ON-ON, KO Min Qty: 500 | 0 |
|
$8.4400 | RFQ |
|
Master Electronics | Switch Key Lock DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount RoHS: Compliant |
47 In Stock |
|
$8.0300 / $11.3100 | Buy Now |