Part Details for KO119A7306 by E-Switch Inc
Overview of KO119A7306 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KO119A7306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7960
|
Newark | Ea Rohs Compliant: Yes |E-Switch KO119A7306 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 / $10.4100 | Buy Now |
DISTI #
KO119A7306-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 4A 125V Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3021 | Buy Now |
DISTI #
612-KO119A7306
|
Mouser Electronics | Keylock Switches 4A 125VAC 2A 250VAC Key Pull Pos. 1 RoHS: Compliant | 0 |
|
$6.8300 / $10.3400 | Order Now |
DISTI #
74897665
|
RS | Keylock Switch, SPST, OFF-ON, 4A, 125V AC, Panel Mt., Solder, KO Series | E-Switch KO119A7306 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$5.7600 | Buy Now |