Part Details for KO103D701 by E-Switch Inc
Overview of KO103D701 by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KO103D701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7928
|
Newark | Key Operated Sw, Spdt, 1A, 125Vac, 2 Pos, Switch Operation:On-On, Contact Configuration:Spdt, Product Range:Ko Series, No. Of Switch Positions:2 Position, Switch Terminals:Solder Lug, Contact Current Max:1A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |E-Switch KO103D701 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $6.9000 | Buy Now |
DISTI #
EG2624-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 1A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
691 In Stock |
|
$4.4696 / $6.8100 | Buy Now |
DISTI #
612-KO103D701
|
Mouser Electronics | Keylock Switches 1A 125VAC .5A 250VAC Key Pull Pos. 1, 2 RoHS: Compliant | 208 |
|
$4.4600 / $6.8000 | Buy Now |
DISTI #
74897645
|
RS | Keylock Switch, SPDT, ON-ON, 1A, 125V AC, Panel Mt., Solder Cup, KO Series | E-Switch KO103D701 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4300 | RFQ |
|
Future Electronics | Series KO SPDT 2 Position 250VAC 100mA Non-Illuminated Keylock Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$4.9400 / $5.1100 | Buy Now |
|
Future Electronics | Series KO SPDT 2 Position 250VAC 100mA Non-Illuminated Keylock Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$4.9400 / $5.1100 | Buy Now |
DISTI #
KO103D701
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: OFF-ON,ON-OFF Min Qty: 1000 | 0 |
|
$6.4800 | RFQ |