Part Details for KO103C-746 by E-Switch Inc
Overview of KO103C-746 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KO103C-746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK3576
|
Newark | Ko103C-746 Rohs Compliant: Yes |E-Switch KO103C-746 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $6.1500 | Buy Now |
DISTI #
141-KO103C-746-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 1A 125V Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0384 | Buy Now |
DISTI #
612-KO103C746
|
Mouser Electronics | Keylock Switches Keylock, SPDT , On-On, Panel Mount | 0 |
|
$3.9000 | Order Now |
DISTI #
74897589
|
RS | Keylock Switch, SPDT, ON-ON, 1A, 125V AC, Panel Mt., Solder Cup, KO Series | E-Switch KO103C-746 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.4000 | Buy Now |