Part Details for KO103B701 by E-Switch Inc
Overview of KO103B701 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KO103B701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7926
|
Newark | Ea Rohs Compliant: Yes |E-Switch KO103B701 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $5.9600 | Buy Now |
DISTI #
KO103B701-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 1A 125V Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0969 | Buy Now |
DISTI #
612-KO103B701
|
Mouser Electronics | Keylock Switches 1A 125VAC .5A 250VAC Key Pull Pos. 1, 2 RoHS: Compliant | 443 |
|
$4.0300 / $6.1600 | Buy Now |
DISTI #
74897544
|
RS | Keylock Switch, SPDT, ON-ON, 1A, 125V AC, Panel Mt., Solder Cup, KO Series | E-Switch KO103B701 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$3.3000 | Buy Now |
DISTI #
KO103B701
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: OFF-ON, on panel Min Qty: 500 | 0 |
|
$4.8300 | RFQ |
Part Details for KO103B701
KO103B701 CAD Models
KO103B701 Part Data Attributes:
|
KO103B701
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KO103B701
E-Switch Inc
Keylock Switch, 2 Positions, SPST, Circular, Keylock Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.157 inch | |
Actuator Type | KEYLOCK | |
Body Height | 7.5184 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.551 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@250VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 90 deg | |
Insulation Resistance | 200000000 Ω | |
Number of Positions | 2 | |
Switch Action | CIRCULAR | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.197 inch |