Part Details for KO0421500000G by Anytek Technology Corporation Ltd
Overview of KO0421500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KO0421500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KO0421500000G-ND
|
DigiKey | TERM BLK 4P SIDE ENT 9.53MM PCB Min Qty: 1950 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9735 | Buy Now |
DISTI #
72313964
|
RS | KO-9.52-4P Green, slot type W/Brass Machined Clamp, Back single row,/MARK | Amphenol - Anytek KO0421500000G RoHS: Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 | RFQ |
DISTI #
ANYKO0421500000G
|
Heilind Electronics | KO-9.52-4P GREEN - SLOT TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8860 / $1.8540 | Buy Now |
DISTI #
ANYKO0421500000G
|
Interstate Connecting Components | KO-9.52-4P GREEN - SLOT TYPE | 0 |
|
Buy Now |