Part Details for KO 8162 / RG58 / 0.5 / 50 / SW by Schutzinger GmbH
Overview of KO 8162 / RG58 / 0.5 / 50 / SW by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1816-20-SO7 | Renesas Electronics Corporation | AccuSwitch™ Off-Line Digital PWM Converter with 800V Bipolar Power Transistor | |
DAC8162TDGST | Texas Instruments | DAC8162T Dual,14-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-VSSOP -40 to 125 | |
DAC8162SDGST | Texas Instruments | 14-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°C Reference 10-VSSOP -40 to 125 |
Price & Stock for KO 8162 / RG58 / 0.5 / 50 / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KO8162RG580550-SW
|
TME | Test lead, BNC plug,banana plug 2mm x2, Len: 0.5m, red and black Min Qty: 1 | 33 |
|
$12.3100 / $13.1300 | Buy Now |
Part Details for KO 8162 / RG58 / 0.5 / 50 / SW
KO 8162 / RG58 / 0.5 / 50 / SW CAD Models
KO 8162 / RG58 / 0.5 / 50 / SW Part Data Attributes
|
KO 8162 / RG58 / 0.5 / 50 / SW
Schutzinger GmbH
Buy Now
|
Compare Parts:
KO 8162 / RG58 / 0.5 / 50 / SW
Schutzinger GmbH
|
Samacsys Manufacturer | Schutzinger |