Part Details for KNS3300A by Essentra Components
Overview of KNS3300A by Essentra Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNS3300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-KNS3300A
|
Mouser Electronics | Knobs & Dials 1.575 OD X 5/16-18 STUD X 0.500 L:PP BLACK RoHS: Compliant | 0 |
|
$0.8530 / $1.7400 | Order Now |
|
Onlinecomponents.com | Fluted Knob - Knob Diameter 40 mm (1.575 in) - Thread Size 5/16-18 - Stud Length 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.7180 / $0.8850 | Buy Now |