Part Details for KNS300HB-RC-R012AA by YAGEO Corporation
Overview of KNS300HB-RC-R012AA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNS300HB-RC-R012AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-KNS300HBRCR012AA
|
Mouser Electronics | Current Sense Resistors - Through Hole 3W 0.012 Ohms R012 3% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3610 / $1.0400 | Order Now |