There are no models available for this part yet.
Overview of KNS300HB-RC-R006AA by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KNS300HB-RC-R006AA by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-KNS300HBRCR006AA
|
Mouser Electronics | Current Sense Resistors - Through Hole 3W 0.006 Ohms R006 3% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3610 / $1.0400 | Order Now |