Part Details for KNS300FB-RL-R033AA by Vitrohm Portuguesa LDA
Overview of KNS300FB-RL-R033AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KNS300FB-RL-R033AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5246
|
Newark | Res, Aec-Q200, 0R033, 3W, Radial Lead Rohs Compliant: Yes |Vitrohm KNS300FB-RL-R033AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 452 |
|
$0.4420 / $1.1200 | Buy Now |
DISTI #
KNS300FB-RL-R033AA
|
Avnet Abacus | Resistor, 330 Milliohms, � 1%, 3 W, Radial Leaded, Power Shunt (Alt: KNS300FB-RL-R033AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KNS300FB-RL-R033AA
KNS300FB-RL-R033AA CAD Models
KNS300FB-RL-R033AA Part Data Attributes
|
KNS300FB-RL-R033AA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KNS300FB-RL-R033AA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Strip, 3W, 0.033ohm, 0.31V, 1% +/-Tol, 200,1200ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 18 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 200,1200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.31 V |