Part Details for KNS200GB-RP-R012AA by YAGEO Corporation
Overview of KNS200GB-RP-R012AA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNS200GB-RP-R012AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-KNS200GBRPR012AA
|
Mouser Electronics | Current Sense Resistors - Through Hole 2W 0.012 Ohms R012 2% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4810 / $1.3800 | Order Now |