Part Details for KNS200FB-RP-R005AA by YAGEO Corporation
Overview of KNS200FB-RP-R005AA by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNS200FB-RP-R005AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-KNS200FBRPR005AA
|
Mouser Electronics | Current Sense Resistors - Through Hole 2W 0.005 Ohms R005 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.7000 / $1.7900 | Order Now |
DISTI #
KNS200FB-RP-R005AA
|
TTI | Current Sense Resistors - Through Hole 2W 0.005 Ohms R005 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6930 | Buy Now |