Part Details for KNS1700A by Essentra Components
Results Overview of KNS1700A by Essentra Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNS1700A Information
KNS1700A by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KNS1700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-KNS1700A
|
Mouser Electronics | Knobs & Dials 1.575 OD X 5/16-18 STUD X 0.500 L:PP BLACK RoHS: Compliant | 0 |
|
$0.7780 / $1.6300 | Order Now |
|
Onlinecomponents.com | 3-Arm Knob - Knob Diameter 40 mm (1.575 in) - Thread Size 5/16-18 - Stud Length 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.6620 / $0.8120 | Buy Now |