Part Details for KNPA1WJ0110A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNPA1WJ0110A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNPA1WJ0110A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNPA1WJ0110A10
|
Mouser Electronics | Wirewound Resistors - Through Hole KNPA 1W (5.0x12.0) 5% 11R PT-52mm T/B-1000 RoHS: Compliant | 0 |
|
$0.0410 / $0.0490 | Order Now |
DISTI #
KNPA1W-11R
|
TME | Resistor: wire-wound, high voltage, THT, 11Ω, 1W, ±5%, Ø0.7x25mm Min Qty: 10 | 490 |
|
$0.0560 / $0.1195 | Buy Now |