Part Details for KNP700FRI91-121R by YAGEO Corporation
Overview of KNP700FRI91-121R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1121R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -12V -7A 25Mohm Sop8 | |
76745-121R10 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
GSB12121RSKRHR | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 2.6mm, Black Housing, Tape and Reel Packaging |
Part Details for KNP700FRI91-121R
KNP700FRI91-121R CAD Models
KNP700FRI91-121R Part Data Attributes
|
KNP700FRI91-121R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP700FRI91-121R
YAGEO Corporation
Fixed Resistor, Wire Wound, 7W, 121ohm, 1% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 29.1033 V |
Alternate Parts for KNP700FRI91-121R
This table gives cross-reference parts and alternative options found for KNP700FRI91-121R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP700FRI91-121R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KNP7WSFTI91-121R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 7W, 121ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP700FRI91-121R vs KNP7WSFTI91-121R |
KNP7WSFBIM121R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 7W, 121ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP700FRI91-121R vs KNP7WSFBIM121R |
KNP700FRI121R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 7W, 121ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KNP700FRI91-121R vs KNP700FRI121R |
KNP7WSFBIMB121R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 7W, 121ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP700FRI91-121R vs KNP7WSFBIMB121R |
KNP7WSFBI91-121R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 7W, 121ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP700FRI91-121R vs KNP7WSFBI91-121R |
KNP700FBI73-121R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 7W, 121ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP700FRI91-121R vs KNP700FBI73-121R |
KNP700FBI121R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 7W, 121ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KNP700FRI91-121R vs KNP700FBI121R |
KNP7WSFBI73-121R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 7W, 121ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP700FRI91-121R vs KNP7WSFBI73-121R |
KNP700FTI73-121R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 7W, 121ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP700FRI91-121R vs KNP700FTI73-121R |