Part Details for KNP5WSJT-73-0R33 by YAGEO Corporation
Overview of KNP5WSJT-73-0R33 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP5WSJT-73-0R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP5WSJT-73-0R33
|
Avnet Americas | General Type Wirewound Resistor 0.33Ohm 5W 5% Axial Ammo Pack - Tape and Reel (Alt: KNP5WSJT-73-0R33) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-KNP5WSJT-73-0R33
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1157 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 5W-S 330m Ohms ±5% THT | 0 |
|
$0.0660 / $0.0805 | RFQ |
Part Details for KNP5WSJT-73-0R33
KNP5WSJT-73-0R33 CAD Models
KNP5WSJT-73-0R33 Part Data Attributes
|
KNP5WSJT-73-0R33
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP5WSJT-73-0R33
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 0.33ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.2 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.2845 V |
Alternate Parts for KNP5WSJT-73-0R33
This table gives cross-reference parts and alternative options found for KNP5WSJT-73-0R33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP5WSJT-73-0R33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP5WSJB-73-0R33 | Fixed Resistor, Wire Wound, 5W, 0.33ohm, 5% +/-Tol, | YAGEO Corporation | KNP5WSJT-73-0R33 vs KNP5WSJB-73-0R33 |
KNP5WSJR-73-0R33 | Fixed Resistor, Wire Wound, 5W, 0.33ohm, 5% +/-Tol, | YAGEO Corporation | KNP5WSJT-73-0R33 vs KNP5WSJR-73-0R33 |
KNP5WSJB-52-0R33 | Fixed Resistor, Wire Wound, 5W, 0.33ohm, 5% +/-Tol, | YAGEO Corporation | KNP5WSJT-73-0R33 vs KNP5WSJB-52-0R33 |