There are no models available for this part yet.
Overview of KNP5WS-225%T by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KNP5WS-225%T by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Wirewound Resistors 22 5W 500ppm/ 5% PluginD6xL17.5mm Through Hole Resistors ROHS | 5 |
|
$0.0824 / $0.1647 | Buy Now |