Part Details for KNP500JB-91-0R39 by YAGEO Corporation
Overview of KNP500JB-91-0R39 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP500JB-91-0R39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP500JB-91-0R39-ND
|
DigiKey | RES 0.39 OHM 5% 5W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2342 | Buy Now |
Part Details for KNP500JB-91-0R39
KNP500JB-91-0R39 CAD Models
KNP500JB-91-0R39 Part Data Attributes
|
KNP500JB-91-0R39
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP500JB-91-0R39
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 0.39ohm, 1.3964V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.2 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 0.39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.4 V |
Alternate Parts for KNP500JB-91-0R39
This table gives cross-reference parts and alternative options found for KNP500JB-91-0R39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP500JB-91-0R39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP500JT-91-0R39 | Fixed Resistor, Wire Wound, 5W, 0.39ohm, 5% +/-Tol, | YAGEO Corporation | KNP500JB-91-0R39 vs KNP500JT-91-0R39 |