Datasheets
KNP500F1400F by: Synton-Tech Corp

Fixed Resistor, Wire Wound, 5W, 140ohm, 300V, 1% +/-Tol, -300,300ppm/Cel,

Part Details for KNP500F1400F by Synton-Tech Corp

Overview of KNP500F1400F by Synton-Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for KNP500F1400F

KNP500F1400F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KNP500F1400F Part Data Attributes

KNP500F1400F Synton-Tech Corp
Buy Now Datasheet
Compare Parts:
KNP500F1400F Synton-Tech Corp Fixed Resistor, Wire Wound, 5W, 140ohm, 300V, 1% +/-Tol, -300,300ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SYNTON-TECH CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
Lead Diameter 0.75 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 6 mm
Package Length 17 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Rated Power Dissipation (P) 5 W
Resistance 140 Ω
Resistor Type FIXED RESISTOR
Series KNP
Technology WIRE WOUND
Temperature Coefficient 300 ppm/°C
Tolerance 1%
Working Voltage 300 V

Alternate Parts for KNP500F1400F

This table gives cross-reference parts and alternative options found for KNP500F1400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP500F1400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KNP500F1400M Fixed Resistor, Wire Wound, 5W, 140ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp KNP500F1400F vs KNP500F1400M
KNP500F1400MB Fixed Resistor, Wire Wound, 5W, 140ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp KNP500F1400F vs KNP500F1400MB
KNP500F1400FK Fixed Resistor, Wire Wound, 5W, 140ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp KNP500F1400F vs KNP500F1400FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KNP500F1400F by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KNP500F1400F by Synton-Tech Corp

Select Manufacturer
Which Manufacturer of KNP500F1400F would you like to use for your alert(s)?
  • Please alert me when KNP500F1400F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KNP500F1400F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KNP500F1400F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KNP500F1400F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KNP500F1400F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KNP500F1400F by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: