Part Details for KNP3WSJT-73-3R6 by YAGEO Corporation
Overview of KNP3WSJT-73-3R6 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP3WSJT-73-3R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP3WSJT-73-3R6-ND
|
DigiKey | RES 3.6 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0985 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 3W-S 3.6 Ohms ±5% THT | 0 |
|
$0.0667 / $0.0814 | RFQ |
Part Details for KNP3WSJT-73-3R6
KNP3WSJT-73-3R6 CAD Models
KNP3WSJT-73-3R6 Part Data Attributes
|
KNP3WSJT-73-3R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP3WSJT-73-3R6
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 3.6ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.2 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.29 V |
Alternate Parts for KNP3WSJT-73-3R6
This table gives cross-reference parts and alternative options found for KNP3WSJT-73-3R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP3WSJT-73-3R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP3WSJB-FKK3R6 | Fixed Resistor, Wire Wound, 3W, 3.6ohm, 5% +/-Tol, | YAGEO Corporation | KNP3WSJT-73-3R6 vs KNP3WSJB-FKK3R6 |
KNP3WSJB-FK3R6 | Fixed Resistor, Wire Wound, 3W, 3.6ohm, 5% +/-Tol, | YAGEO Corporation | KNP3WSJT-73-3R6 vs KNP3WSJB-FK3R6 |
KNP3WSJBIFFK3R6 | Fixed Resistor, Wire Wound, 3W, 3.6ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP3WSJT-73-3R6 vs KNP3WSJBIFFK3R6 |
KNP3WSJBIMR3R6 | Fixed Resistor, Wire Wound, 3W, 3.6ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP3WSJT-73-3R6 vs KNP3WSJBIMR3R6 |
KNP3WSJBIF3R6 | Fixed Resistor, Wire Wound, 3W, 3.6ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP3WSJT-73-3R6 vs KNP3WSJBIF3R6 |
KNP3WSJBIFK3R6 | Fixed Resistor, Wire Wound, 3W, 3.6ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP3WSJT-73-3R6 vs KNP3WSJBIFK3R6 |
KNP3WSJTI52-3R6 | Fixed Resistor, Wire Wound, 3W, 3.6ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP3WSJT-73-3R6 vs KNP3WSJTI52-3R6 |
KNP3WSJBIFKK3R6 | Fixed Resistor, Wire Wound, 3W, 3.6ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP3WSJT-73-3R6 vs KNP3WSJBIFKK3R6 |
KNP3WSJBI73-3R6 | Fixed Resistor, Wire Wound, 3W, 3.6ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP3WSJT-73-3R6 vs KNP3WSJBI73-3R6 |
KNP3WSJBIM3R6 | Fixed Resistor, Wire Wound, 3W, 3.6ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP3WSJT-73-3R6 vs KNP3WSJBIM3R6 |