Part Details for KNP300JB-52-0R2 by YAGEO Corporation
Results Overview of KNP300JB-52-0R2 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNP300JB-52-0R2 Information
KNP300JB-52-0R2 by YAGEO Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KNP300JB-52-0R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP300JB-52-0R2-ND
|
DigiKey | RES 0.2 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1103 | Buy Now |
Part Details for KNP300JB-52-0R2
KNP300JB-52-0R2 CAD Models
KNP300JB-52-0R2 Part Data Attributes
|
KNP300JB-52-0R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP300JB-52-0R2
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 5% +/-Tol,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.2 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.77 V |
Alternate Parts for KNP300JB-52-0R2
This table gives cross-reference parts and alternative options found for KNP300JB-52-0R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP300JB-52-0R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KNP300JT-52-0R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.2ohm, 5% +/-Tol, | KNP300JB-52-0R2 vs KNP300JT-52-0R2 |
KNP300JR-73-0R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.2ohm, 5% +/-Tol, | KNP300JB-52-0R2 vs KNP300JR-73-0R2 |
KNP300JB-73-0R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.2ohm, 5% +/-Tol, | KNP300JB-52-0R2 vs KNP300JB-73-0R2 |