Part Details for KNP2WSJT-PN100R by YAGEO Corporation
Overview of KNP2WSJT-PN100R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP2WSJT-PN100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.WIREWOUND 2W-S 100 Ohms ±5% THT | 0 |
|
$0.1666 / $0.1916 | RFQ |