Part Details for KNP2WS-0.055% T by Chian Chia Electronics (Hong Kong) Limited
Overview of KNP2WS-0.055% T by Chian Chia Electronics (Hong Kong) Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP2WS-0.055% T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Wirewound Resistors 50m 2W 500ppm/ 5% PluginD4.5xL11.5mm Through Hole Resistors ROHS | 1392 |
|
$0.0180 / $0.0324 | Buy Now |