There are no models available for this part yet.
Overview of KNP1WSFB-52-11R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for KNP1WSFB-52-11R by YAGEO Corporation
Part Data Attributes for KNP1WSFB-52-11R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
3.5 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
3.32 V
|
Alternate Parts for KNP1WSFB-52-11R
This table gives cross-reference parts and alternative options found for KNP1WSFB-52-11R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP1WSFB-52-11R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP1WSFB-MB11R | Fixed Resistor, Wire Wound, 1W, 11ohm, 1% +/-Tol, | YAGEO Corporation | KNP1WSFB-52-11R vs KNP1WSFB-MB11R |
KNP1WSFB-M11R | Fixed Resistor, Wire Wound, 1W, 11ohm, 1% +/-Tol, | YAGEO Corporation | KNP1WSFB-52-11R vs KNP1WSFB-M11R |
KNP1WSFR-PN11R | Fixed Resistor, Wire Wound, 1W, 11ohm, 1% +/-Tol, | YAGEO Corporation | KNP1WSFB-52-11R vs KNP1WSFR-PN11R |
KNP1WSFT-AV11R | Fixed Resistor, Wire Wound, 1W, 11ohm, 1% +/-Tol, | YAGEO Corporation | KNP1WSFB-52-11R vs KNP1WSFT-AV11R |
KNP1WSFT-PN11R | Fixed Resistor, Wire Wound, 1W, 11ohm, 1% +/-Tol, | YAGEO Corporation | KNP1WSFB-52-11R vs KNP1WSFT-PN11R |
KNP1WSFT-FT11R | Fixed Resistor, Wire Wound, 1W, 11ohm, 1% +/-Tol, | YAGEO Corporation | KNP1WSFB-52-11R vs KNP1WSFT-FT11R |