Part Details for KNP08SJ0560B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNP08SJ0560B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP08SJ0560B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNP08SJ0560B00
|
Mouser Electronics | Wirewound Resistors - Through Hole KNP 8W-S (8.5x30.0) 5% 56R B/B RoHS: Compliant | 0 |
|
$0.2080 / $0.2200 | Order Now |
DISTI #
KNP08WS-56R
|
TME | Resistor: wire-wound, THT, 56Ω, 8W, ±5%, Ø0.8x38mm, Ø8.5x30mm, axial Min Qty: 1 | 1074 |
|
$0.4360 / $1.2190 | Buy Now |