Part Details for KNP03SJ036KA19 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNP03SJ036KA19 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP03SJ036KA19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNP03SJ036KA19
|
Mouser Electronics | Wirewound Resistors - Through Hole | 0 |
|
$0.0540 / $0.0640 | Order Now |
DISTI #
KNP03WS-0R36
|
TME | Resistor: wire-wound, THT, 360mΩ, 3W, ±5%, Ø5.5x16mm, 400ppm/°C Min Qty: 5 | 870 |
|
$0.0671 / $0.2640 | Buy Now |